
This 32-pin wall mount circular connector features a straight body orientation and crimp termination method. It has 32 contacts and is designed for use in applications where a high number of connections are required. The operating temperature range is -65°C to 175°C, making it suitable for use in a variety of environments. The connector is manufactured by ITT and is part of the KJL0T19B32PC product line.
Sign in to ask questions about the ITT KJL0T19B32PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJL0T19B32PC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 37.03 |
| Product Height (mm) | 37.03 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0T19B32PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.