
This 41-contact wall mount circular connector has a straight body orientation and is terminated via crimp. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use in applications where a high number of contacts are required, such as in memory sockets. It is manufactured by ITT and is part of the KJL0T21N41PC product series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJL0T21N41PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 40.18 |
| Product Height (mm) | 40.18 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0T21N41PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.