
This 56-contact wall mount socket is designed for use with circular connectors and features a straight body orientation. It has a crimp termination method and is suitable for operating temperatures ranging from -65°C to 200°C. The socket is mounted to a wall and has a compact size, measuring 31.5mm in length, 46.53mm in depth, and 46.53mm in height. It supports a single port and has 56 terminals. The socket's SKT contact gender makes it compatible with a variety of circular connectors.
ITT KJL0T25N4SD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0T25N4SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.