
This wall mount circular connector features 26 contacts and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature of 200 degrees Celsius. The connector is rated for use in temperatures as low as -65 degrees Celsius. It is available from ITT under the part number KJL3P17N26PC.
Sign in to ask questions about the ITT KJL3P17N26PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJL3P17N26PC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 35.81 |
| Product Depth (mm) | 33.83 |
| Product Height (mm) | 33.83 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL3P17N26PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.