
This 18-contact wall mount circular socket features a straight body orientation and SKT gender. It is designed for crimp termination and can operate within a temperature range of -65°C to 150°C. The socket measures 31.67mm in length, 31.47mm in depth, and 31.47mm in height. It is a wall mount circular socket with a single port, suitable for applications requiring a secure and reliable connection.
ITT KJL3T15A18SD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 31.67 |
| Product Depth (mm) | 31.47 |
| Product Height (mm) | 31.47 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL3T15A18SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.