
This 128-contact wall mount circular socket features a SKT gender and is designed for crimp termination. It has a straight body orientation and is suitable for wall mounting. The socket operates within a temperature range of -65°C to 175°C. Its dimensions are 31.67mm in length, 46.53mm in depth, and 46.53mm in height. This socket is a part of the ITT product line, identified by the part number KJL3T25B35SB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJL3T25B35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 31.67 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL3T25B35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.