This 55-position circular connector is made from aluminium with copper contacts plated with gold. It is designed for use in environments with high temperatures, operating between -65°C and 175°C. The connector is rated for use in environment-resistant applications and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the ITT KJL66296-233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJL66296-233 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, KJL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KJL66296-233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.