
This 10-contact circular socket features a straight body orientation and is designed for jam nut mounting. It has a termination method of crimp and supports a temperature range of -65°C to 200°C. The socket is suitable for applications requiring a high level of electrical connectivity and reliability.
ITT KJL7T13N98SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 26.42 |
| Product Diameter (mm) | 35.51 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL7T13N98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.