
This circular connector features 18 SKT contacts and 18 RCP contacts, with a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector has a diameter of 41.68mm and a length of 26.42mm. It operates within a temperature range of -65°C to 200°C.
ITT KJL7T15N18SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 26.42 |
| Product Diameter (mm) | 41.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL7T15N18SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.