
This 41-position receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is made of aluminium with a cadmium plating and has copper alloy and copper contacts with gold plating. It is designed for panel, flanges, or wall mounting and is available in bulk packaging.
ITT KPSE00A20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00A20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
