General purpose circular connector, size 22, featuring 55 contacts and 55 positions. This receptacle offers a straight orientation with crimp termination. Constructed with an aluminum body plated in cadmium, it utilizes copper alloy contacts plated with gold. Rated for 7.5A current and operating temperatures from -55°C to 125°C, it supports panel, flange, and wall mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE00A22-55P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00A22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00A22-55P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.