General purpose circular receptacle with 3 positions and 3 contacts. Features a straight, panel/wall mount design with a 22A max current rating and 1.4kV DC rated voltage. Constructed with an aluminum body and shell, cadmium plating, and gold-plated copper alloy contacts. Operates within a temperature range of -55°C to 125°C.
ITT KPSE00E12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 33.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00E12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.