The ITT KPSE00E1210P-DZ is a 10-pin wall mount circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a temperature range of -55°C to 125°C and is suitable for use in high-voltage applications. The connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and is part of the ITT circular connector product line.
ITT KPSE00E1210P-DZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE00E1210P-DZ to view detailed technical specifications.
No datasheet is available for this part.