This 5-position circular connector features a current rating of 13A and is designed for operation over a temperature range of -55°C to 125°C. The connector has gold contact plating for reliable connections. It is rated for environment resistance and is available in bulk packaging. The connector is part of the MIL-DTL-26482 Series I, KPSE series and is terminated with crimp connections. It is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |