This circular connector features a 5-position straight receptacle with a wall mount configuration. Constructed with an aluminum body and cadmium plating, it offers a 22A maximum current rating and operates within a -55°C to 125°C temperature range. Contacts are copper alloy with gold plating for superior mating performance. The connector supports 1kV AC and 1.4kV DC voltage ratings and utilizes crimp termination.
ITT KPSE00E14-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00E14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.