This circular connector, a KPSE Series general-purpose wall mount receptacle, features a 5-position configuration with a straight orientation. Constructed from aluminum with cadmium plating and a green color, it utilizes copper alloy contacts with gold plating for mating. Rated for 22A maximum current and up to 1.4kV DC, this environment-resistant component operates between -55°C and 125°C. Termination is via crimp, and it mounts to panels or walls with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE00E14-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00E14-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.