Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
ITT KPSE00E14-5SX-FO technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00E14-5SX-FO to view detailed technical specifications.
No datasheet is available for this part.
