The KPSE00E1412S-DZ is a 12-contact SKT circular connector from ITT, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current of 22A or 7.5A, depending on the configuration.
ITT KPSE00E1412S-DZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE00E1412S-DZ to view detailed technical specifications.
No datasheet is available for this part.