The KPSE00E2041S-DZ is a 41-contact circular connector with a SKT contact gender and RCP gender, suitable for wall mount applications. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |