
This wall mount connector features copper alloy contacts with gold plating, supporting a maximum current rating of 7.5A. The connector is designed for operation within the temperature range of -55°C to 125°C. It is available in bulk packaging and is suitable for applications requiring crimp termination. The connector's straight orientation and 61 contacts make it suitable for a variety of applications.
ITT KPSE00E24-61P-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00E24-61P-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.