
General purpose, straight, 6-position circular receptacle connector with a 6-terminal configuration. Features an aluminum body with cadmium plating and a green color. Offers gold-plated copper alloy contacts, a maximum current rating of 7.5A, and voltage ratings of 600V AC and 850V DC. Designed for wall or panel mounting with flanges, operating within a temperature range of -55°C to 125°C, and includes strain relief.
ITT KPSE00F10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.