
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT KPSE00F10-6S-FO technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.