
General purpose circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a 6-position, 6-contact crimp configuration with gold-plated copper alloy contacts. Constructed with an aluminum body and cadmium plating, offering environmental resistance. This wall-mount receptacle includes strain relief and mounts via panel flanges. Operating temperature range is -55°C to 125°C with a maximum current rating of 7.5A.
ITT KPSE00F10-6SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 24.2mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.