This 6-position circular receptacle connector features a straight, wall-mount panel mount design with a Crimp termination. Constructed with an aluminum body and shell, it offers cadmium plating with chromate finish and a gold contact finish for copper alloy and copper contacts. Rated for 7.5A and 600V AC / 850V DC, this environmentally resistant connector operates between -55°C and 125°C and includes strain relief.
ITT KPSE00F10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.