3-position straight circular receptacle connector featuring a durable aluminum body with cadmium plating and chromate finish. This environmentally resistant component offers a 22A maximum current rating and operates across a wide temperature range from -55°C to 125°C. It supports 3 copper alloy contacts with gold plating for reliable mating, and utilizes crimp termination. Designed for wall or panel mounting with flanges, it includes strain relief and a 1kV AC / 1.4kV DC voltage rating.
ITT KPSE00F12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.59mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F12-3P to view detailed technical specifications.
No datasheet is available for this part.