
This 12-pin wall mount connector features a circular body with a straight orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC. The connector is designed for high current applications, with a maximum current rating of 22A. It is suitable for use in a variety of environments and applications.
Sign in to ask questions about the ITT KPSE00F14-12PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00F14-12PX technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 48.82 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE00F14-12PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.