
This female wall mount connector features 11 contacts made of copper alloy with gold plating. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and features crimp termination. It also includes strain relief with a cadmium and chromate plating for added durability.
Sign in to ask questions about the ITT KPSE00F18-11S-FO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00F18-11S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35.3mm |
| Gender | Female |
| Length | 48.2mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00F18-11S-FO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.