Environmentally resistant circular connector featuring 32 positions and 32 contacts. This straight, wall-mount receptacle offers crimp termination with a 7.5A current rating. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper and copper alloy contacts with gold plating. Operating temperature range is -55°C to 125°C, and it includes strain relief.
Sign in to ask questions about the ITT KPSE00F18-32PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00F18-32PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35.3mm |
| Gender | Receptacle |
| Length | 48.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F18-32PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.