Environmentally resistant circular receptacle with 32 positions and 32 contacts. Features a straight, wall-mount configuration with aluminum body plated in cadmium and chromate. Copper alloy contacts are gold-plated for reliable connectivity, supporting a 7.5A current rating. Operates across a wide temperature range from -55°C to 125°C, with integrated strain relief and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE00F18-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00F18-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.73mm |
| Gender | Receptacle |
| Length | 52.78mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F18-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
