
This 32-contact female wall mount connector features a copper alloy contact material with gold plating and a crimp termination. It has a maximum current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a straight orientation with strain relief. It is not radiation hardened and has a cadmium and chromate plating.
Sign in to ask questions about the ITT KPSE00F18-32S-FO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE00F18-32S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35.3mm |
| Gender | Female |
| Length | 48.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00F18-32S-FO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.