Environmentally resistant circular receptacle with 16 gold-plated copper alloy contacts. Features a cadmium-plated aluminum body, straight orientation, and panel/wall mount capability. Rated for 13A current and operating temperatures from -55°C to 125°C, with integrated strain relief. Termination method is crimp.
ITT KPSE00F20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 59.54mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.