
61-position straight circular receptacle connector with crimp termination. Features an aluminum body with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 7.5A maximum current and 600V AC / 850V DC. Operates within a temperature range of -55°C to 125°C, offering wall mount capability with strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE00F24-61SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 43.26mm |
| Gender | Receptacle |
| Length | 61.11mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F24-61SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
