
Circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent, wall mount receptacle. Features 15 positions with copper alloy contacts plated in gold for superior conductivity. Constructed with an aluminum shell and cadmium plating, this straight, environment-resistant connector operates from -55°C to 125°C. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE00P14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 36.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00P14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.