
This 5-pin cable mount socket features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 1275VDC. The socket is designed for use with circular connectors and has a maximum current rating of 22A.
Sign in to ask questions about the ITT KPSE01A14-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE01A14-5S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 36.68 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Product Diameter (mm) | 32.26 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE01A14-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.