
55-way female circular connector, size 22, featuring a cadmium-plated aluminum body with chromate plating. This straight, free-hanging connector utilizes copper alloy contacts with gold plating, rated for 7.5A current. Operating across a temperature range of -55°C to 125°C, it offers crimp termination and a length of 43.1mm.
ITT KPSE01A22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42mm |
| Gender | Female |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01A22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.