
Circular connector, size 14, featuring 12 male contacts with gold-plated copper alloy. This straight, free-hanging connector boasts an aluminum body with cadmium plating and a green color. Operating across a temperature range of -55°C to 125°C, it offers a voltage rating of 600V AC and 850V DC. Termination is via crimp, and it is designed for cable mounting.
Sign in to ask questions about the ITT KPSE01E14-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE01E14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01E14-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.