The KPSE01E1412S-DZ is a 12-contact SKT circular connector with crimp termination, designed for cable mounting. It features a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 22A or 7.5A, depending on the application.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |