The KPSE01E1415P-DZ is a 15-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 850VDC and a maximum current rating of 22A. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |