
This cable mount circular connector features 32 contacts and a maximum voltage rating of 850VDC or 600VAC. It has a maximum current rating of 7.5A and operates within a temperature range of -55 to 125°C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE01E18-32PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 33.73 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Product Diameter (mm) | 37.03 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE01E18-32PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.