
This 21-contact cable mount connector features a circular body with a straight orientation and a crimp termination method. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1275VDC. The connector is designed for high-reliability applications and has a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE01E22-21PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 59.54 |
| Product Depth (mm) | 40.08 |
| Product Height (mm) | 40.08 |
| Product Diameter (mm) | 43.38 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE01E22-21PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.