This 6-position circular connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is plated with gold for reliable contact performance. It is designed for free-hanging applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
ITT KPSE01F10-6PA71 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.