
Environmentally resistant circular connector featuring a straight, cable mount orientation with a 5-position socket configuration. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with gold for reliable conductivity. This receptacle offers a current rating of 13A, with a maximum operating current of 22A, and operates within a temperature range of -55°C to 125°C. Termination is achieved via crimp, and the connector includes strain relief.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29.5mm |
| Gender | Receptacle |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |