
Circular connector, size 20, 41-way, female gender, straight orientation, free hanging/cable mount. Features aluminum body with cadmium plating and chromate finish, copper alloy contacts with gold plating. Rated for 7.5A current, operating temperature range of -55°C to 125°C. Includes strain relief and crimp termination. Environmentally resistant, MIL-DTL-26482 Series I compliant.
ITT KPSE01F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Female |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
