General purpose, straight, male circular connector featuring 55 contacts and 55 positions. Constructed with an aluminum body and shell, both cadmium plated, and a copper alloy contact material with gold plating for superior conductivity. This environmentally resistant component operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 600V and 850V respectively. Designed for free-hanging, cable mounting with crimp termination.
ITT KPSE01F22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.