
Environment-resistant circular connector, size 22, featuring 55 positions and a female gender. This straight, free-hanging connector utilizes a crimp termination method and is constructed with an aluminum body plated in cadmium and chromate. Contacts are made of copper alloy with gold plating, rated for 7.5A current. Operating temperature range spans from -55°C to 125°C, with integrated strain relief.
ITT KPSE01F22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42mm |
| Gender | Female |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.