
This 12-position box mount receptacle features an aluminium body with cadmium plating and gold contact plating. The contacts are of copper alloy material and are crimp type. It is rated for panel and flanges mount and is part of the MIL-DTL-26482 Series I, KPSE series. The product is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the ITT KPSE02E14-12S-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE02E14-12S-F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE02E14-12S-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.