Circular connector, size 14, 15-way receptacle with straight orientation. Features an aluminum body with cadmium plating and green color. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. Operates within a temperature range of -55°C to 125°C and offers panel, flange, and box mounting. Termination is crimp, with no strain relief.
ITT KPSE02E14-15PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E14-15PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.