Circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a 5-position receptacle with aluminum body plated in cadmium and chromate. Contacts are copper alloy with gold plating, rated for 13A continuous and 22A max current. Operates across a temperature range of -55°C to 125°C, with crimp termination and box mount configuration. Environment resistant, straight orientation, and 29mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE02E14-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E14-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.