The KPSE02E20-41PW is a 41-position circular receptacle connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I and features a straight orientation. The connector is made of aluminium with copper and copper alloy contacts plated with gold, and has a cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant.
ITT KPSE02E20-41PW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
