
This 41-contact box mount connector features copper alloy contacts with gold plating and a maximum current rating of 7.5A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a straight orientation. The contacts are plated with cadmium and chromate, and are terminated with crimp. The connector is not radiation hardened and does not have strain relief.
ITT KPSE02E20-41S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02E20-41S-FO to view detailed technical specifications.
No datasheet is available for this part.